CD4053BNSR | ||
---|---|---|
DigiKey Part Number | 296-31510-2-ND - Tape & Reel (TR) 296-31510-1-ND - Cut Tape (CT) 296-31510-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4053BNSR | |
Description | IC SWITCH SPDT X 3 240OHM 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4053BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.33300 | ¥43.33 |
25 | ¥4.07160 | ¥101.79 |
100 | ¥3.32350 | ¥332.35 |
250 | ¥3.08740 | ¥771.85 |
500 | ¥2.62756 | ¥1,313.78 |
1,000 | ¥2.10205 | ¥2,102.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62597 | ¥3,251.94 |