
TL071CDT | |
|---|---|
DigiKey Part Number | 497-4055-2-ND - Tape & Reel (TR) 497-4055-1-ND - Cut Tape (CT) 497-4055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071CDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071CDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356M/NOPB | Texas Instruments | 3,377 | LF356M/NOPB-ND | ¥9.26000 | Similar |
| LT1793CS8#PBF | Analog Devices Inc. | 359 | LT1793CS8#PBF-ND | ¥65.00000 | Similar |
| LT1793CS8#TRPBF | Analog Devices Inc. | 2,500 | 505-LT1793CS8#TRPBFTR-ND | ¥37.42110 | Similar |
| LT1793IS8#PBF | Analog Devices Inc. | 55 | LT1793IS8#PBF-ND | ¥87.25000 | Similar |
| MC33071ADR2G | onsemi | 1,061 | MC33071ADR2GOSCT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.75400 | ¥37.54 |
| 25 | ¥3.36760 | ¥84.19 |
| 100 | ¥2.93820 | ¥293.82 |
| 250 | ¥2.73396 | ¥683.49 |
| 500 | ¥2.61092 | ¥1,305.46 |
| 1,000 | ¥2.50962 | ¥2,509.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.39604 | ¥5,990.10 |
| 5,000 | ¥2.33169 | ¥11,658.45 |
| 7,500 | ¥2.29944 | ¥17,245.80 |
| 12,500 | ¥2.26375 | ¥28,296.88 |
| 17,500 | ¥2.24288 | ¥39,250.40 |
| 25,000 | ¥2.22281 | ¥55,570.25 |


