Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4052BM96 | |
|---|---|
DigiKey Part Number | 296-14272-2-ND - Tape & Reel (TR) 296-14272-1-ND - Cut Tape (CT) 296-14272-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CD4052BM96 |
Description | IC SWITCH SP4T X 2 240OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BM96 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14052BDR2G | onsemi | 2,327 | MC14052BDR2GOSCT-ND | ¥6.04000 | Direct |
| 74HC4052D,653 | Nexperia USA Inc. | 275 | 1727-2808-1-ND | ¥2.40000 | Similar |
| 74HCT4052D,118 | Nexperia USA Inc. | 235 | 1727-4303-1-ND | ¥4.47000 | Similar |
| 74LV4052D,118 | Nexperia USA Inc. | 2,870 | 1727-6663-1-ND | ¥2.73000 | Similar |
| BU4052BCF-E2 | Rohm Semiconductor | 0 | BU4052BCF-E2CT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.01000 | ¥5.01 |
| 10 | ¥3.51800 | ¥35.18 |
| 25 | ¥3.15160 | ¥78.79 |
| 100 | ¥2.74490 | ¥274.49 |
| 250 | ¥2.55120 | ¥637.80 |
| 500 | ¥2.43410 | ¥1,217.05 |
| 1,000 | ¥2.36973 | ¥2,369.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.06535 | ¥5,163.38 |
| 5,000 | ¥2.00872 | ¥10,043.60 |
| 7,500 | ¥1.98034 | ¥14,852.55 |
| 12,500 | ¥1.94891 | ¥24,361.38 |
| 17,500 | ¥1.93054 | ¥33,784.45 |
| 25,000 | ¥1.91287 | ¥47,821.75 |








