


MC74HC4052ADR2G | |
|---|---|
DigiKey Part Number | MC74HC4052ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4052ADR2GOSCT-ND - Cut Tape (CT) MC74HC4052ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4052ADR2G |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4052ADR2G Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4052D-Q100,118 | Nexperia USA Inc. | 4,480 | 1727-1034-1-ND | ¥2.73000 | Direct |
| CD74HC4052M96 | Texas Instruments | 7,644 | 296-14531-1-ND | ¥4.39000 | Direct |
| CD74HC4052MT | Texas Instruments | 2,688 | 296-CD74HC4052MTCT-ND | ¥9.68000 | Direct |
| 74HC4052D,653 | Nexperia USA Inc. | 218 | 1727-2808-1-ND | ¥2.40000 | Similar |
| CD4052BMT | Texas Instruments | 2,104 | 296-CD4052BMTCT-ND | ¥9.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.05200 | ¥30.52 |
| 25 | ¥2.72920 | ¥68.23 |
| 100 | ¥2.37350 | ¥237.35 |
| 250 | ¥2.20380 | ¥550.95 |
| 500 | ¥2.10174 | ¥1,050.87 |
| 1,000 | ¥2.03971 | ¥2,039.71 |







