2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4052M96

DigiKey Part Number
296-14531-2-ND - Tape & Reel (TR)
296-14531-1-ND - Cut Tape (CT)
296-14531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4052M96
Description
IC SWITCH SP4T X 2 130OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4052M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
185MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4052ACSE+Analog Devices Inc./Maxim Integrated221MAX4052ACSE+-ND¥60.78000Similar
MAX4052AESE+Analog Devices Inc./Maxim Integrated671MAX4052AESE+-ND¥63.68000Similar
MAX4052CSE+Analog Devices Inc./Maxim Integrated127MAX4052CSE+-ND¥60.29000Similar
In-Stock: 7,944
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.09800¥30.98
25¥2.76480¥69.12
100¥2.40200¥240.20
250¥2.22856¥557.14
500¥2.12416¥1,062.08
1,000¥2.05468¥2,054.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.94742¥4,868.55
5,000¥1.89269¥9,463.45
7,500¥1.86528¥13,989.60
12,500¥1.83492¥22,936.50
17,500¥1.81717¥31,800.47
25,000¥1.80010¥45,002.50
Manufacturers Standard Package