2 Circuit IC Switch 2:4 280Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:4 280Ohm 16-SOIC
16 SOIC Pin View

MC14052BDR2G

DigiKey Part Number
MC14052BDR2GOSTR-ND - Tape & Reel (TR)
MC14052BDR2GOSCT-ND - Cut Tape (CT)
MC14052BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14052BDR2G
Description
IC SWITCH DP4T X 2 280OHM 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:4 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14052BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 18V
Manufacturer
onsemi
-3db Bandwidth
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
DP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:4
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
280Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BM96G3Texas Instruments35,360296-31506-1-ND¥1,055.00000Direct
CD4052BMTTexas Instruments2,104296-CD4052BMTCT-ND¥1,773.00000Direct
HEF4052BT,013Nexperia USA Inc.2,500HEF4052BT013-ND¥735.00000Direct
74LV4052D,118Nexperia USA Inc.2,8701727-6663-1-ND¥505.00000Similar
MAX4582CSE+Analog Devices Inc./Maxim Integrated68MAX4582CSE+-ND¥6,161.00000Similar
In-Stock: 2,324
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.31700¥43.17
25¥3.87360¥96.84
100¥3.39150¥339.15
250¥3.16048¥790.12
500¥3.02136¥1,510.68
1,000¥2.90690¥2,906.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.70488¥6,762.20
5,000¥2.63414¥13,170.70
Manufacturers Standard Package