


MC14050BDR2G | |
|---|---|
DigiKey Part Number | MC14050BDR2GOSTR-ND - Tape & Reel (TR) MC14050BDR2GOSCT-ND - Cut Tape (CT) MC14050BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14050BDR2G |
Description | IC BUFF 3V/18V 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14050BDR2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 10mA, 40mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BNSR | Texas Instruments | 3,592 | 296-14113-1-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06000 | ¥30.60 |
| 25 | ¥2.73240 | ¥68.31 |
| 100 | ¥2.37760 | ¥237.76 |
| 250 | ¥2.20776 | ¥551.94 |
| 500 | ¥2.10554 | ¥1,052.77 |
| 1,000 | ¥2.04352 | ¥2,043.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.93224 | ¥4,830.60 |
| 5,000 | ¥1.87863 | ¥9,393.15 |




