


MC14049UBDR2G | |
|---|---|
DigiKey Part Number | MC14049UBDR2GOSTR-ND - Tape & Reel (TR) MC14049UBDR2GOSCT-ND - Cut Tape (CT) MC14049UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14049UBDR2G |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14049UBDR2G Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDR | Texas Instruments | 4,382 | 296-31502-1-ND | ¥4.71000 | Direct |
| CD4049UBDRE4 | Texas Instruments | 1,807 | 296-52631-1-ND | ¥3.80000 | Direct |
| CD4049UBDRG4 | Texas Instruments | 1,510 | 296-52632-1-ND | ¥3.80000 | Direct |
| CD4049UBDW | Texas Instruments | 1,444 | 296-32892-5-ND | ¥6.29000 | Similar |
| CD4049UBNSR | Texas Instruments | 2,486 | 296-14112-1-ND | ¥5.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.99400 | ¥29.94 |
| 25 | ¥2.67600 | ¥66.90 |
| 100 | ¥2.32800 | ¥232.80 |
| 250 | ¥2.16112 | ¥540.28 |
| 500 | ¥2.06072 | ¥1,030.36 |
| 1,000 | ¥1.99795 | ¥1,997.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.89052 | ¥4,726.30 |
| 5,000 | ¥1.83786 | ¥9,189.30 |




