Inverter IC 6 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBNSR

DigiKey Part Number
296-14112-2-ND - Tape & Reel (TR)
296-14112-1-ND - Cut Tape (CT)
296-14112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4049UBNSR
Description
IC INVERTER 6CH 1-INP 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.3mA, 24mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
16-SO
Number of Inputs
1
Package / Case
16-SOIC (0.209", 5.30mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
10¥4.09100¥40.91
25¥3.66720¥91.68
100¥3.20420¥320.42
250¥2.98272¥745.68
500¥2.84916¥1,424.58
1,000¥2.79436¥2,794.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.64875¥5,297.50
4,000¥2.57428¥10,297.12
6,000¥2.53698¥15,221.88
10,000¥2.49566¥24,956.60
14,000¥2.47151¥34,601.14
20,000¥2.44828¥48,965.60
Manufacturers Standard Package