3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
16 SOIC Pin View

MC14053BDR2G

DigiKey Part Number
MC14053BDR2GOSTR-ND - Tape & Reel (TR)
MC14053BDR2GOSCT-ND - Cut Tape (CT)
MC14053BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14053BDR2G
Description
IC SWITCH SPDT X 3 280OHM 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14053BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 18V
Manufacturer
onsemi
-3db Bandwidth
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
280Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BMTexas Instruments2296-25950-5-ND¥10.34000Direct
CD4053BM96Texas Instruments892296-14274-1-ND¥5.04000Direct
CD4053BM96G3Texas Instruments18,433296-31508-1-ND¥6.29000Direct
CD4053BMTTexas Instruments3,192296-CD4053BMTCT-ND¥10.09000Direct
CD4053BQM96G4Q1Texas Instruments911296-27955-1-ND¥8.60000Similar
In-Stock: 2,007
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.94500¥39.45
25¥3.53640¥88.41
100¥3.09050¥309.05
250¥2.87728¥719.32
500¥2.74894¥1,374.47
1,000¥2.64309¥2,643.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.45764¥6,144.10
5,000¥2.39228¥11,961.40
Manufacturers Standard Package