
CD4053BM96G3 | |
|---|---|
DigiKey Part Number | 296-31508-2-ND - Tape & Reel (TR) 296-31508-1-ND - Cut Tape (CT) 296-31508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BM96G3 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BM96G3 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BM96 | Texas Instruments | 892 | 296-14274-1-ND | ¥5.04000 | MFR Recommended |
| MC14053BDR2G | onsemi | 2,007 | MC14053BDR2GOSCT-ND | ¥5.54000 | Direct |
| HEF4053BT,653 | Nexperia USA Inc. | 1,018 | 1727-HEF4053BT,653CT-ND | ¥2.89000 | Similar |
| MC14053BDG | onsemi | 349 | MC14053BDGOS-ND | ¥3.20979 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.98104 | ¥7,452.60 |
| 5,000 | ¥2.90399 | ¥14,519.95 |
| 7,500 | ¥2.86542 | ¥21,490.65 |
| 12,500 | ¥2.82269 | ¥35,283.62 |
| 17,500 | ¥2.79771 | ¥48,959.92 |
| 25,000 | ¥2.77368 | ¥69,342.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.59800 | ¥45.98 |
| 25 | ¥4.13160 | ¥103.29 |
| 100 | ¥3.62060 | ¥362.06 |
| 250 | ¥3.37680 | ¥844.20 |
| 500 | ¥3.22992 | ¥1,614.96 |
| 1,000 | ¥3.10886 | ¥3,108.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.46600 | ¥44.66 |
| 25 | ¥4.01280 | ¥100.32 |
| 100 | ¥3.51560 | ¥351.56 |
| 250 | ¥3.27856 | ¥819.64 |
| 500 | ¥3.13582 | ¥1,567.91 |
| 1,000 | ¥3.01830 | ¥3,018.30 |

