


NLV14052BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14052BDR2GTR-ND - Tape & Reel (TR) 488-NLV14052BDR2GCT-ND - Cut Tape (CT) 488-NLV14052BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14052BDR2G |
Description | IC SWITCH DP4T 280OHM 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14052BDR2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit DP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:4 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4052BT-Q100,118 | Nexperia USA Inc. | 2,500 | 1727-1041-1-ND | ¥688.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.17600 | ¥41.76 |
| 25 | ¥3.74800 | ¥93.70 |
| 100 | ¥3.27990 | ¥327.99 |
| 250 | ¥3.05692 | ¥764.23 |
| 500 | ¥2.92228 | ¥1,461.14 |
| 1,000 | ¥2.87986 | ¥2,879.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.69453 | ¥6,736.32 |
| 5,000 | ¥2.62400 | ¥13,120.00 |


