CD4048BM | |
---|---|
DigiKey Part Number | 296-32891-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4048BM |
Description | IC 8IN GATE EXPND MULTI 16SOIC |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4048BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66500 | ¥106.65 |
40 | ¥10.12275 | ¥404.91 |
120 | ¥8.31525 | ¥997.83 |
280 | ¥7.77300 | ¥2,176.44 |
520 | ¥6.86913 | ¥3,571.95 |
1,000 | ¥5.42295 | ¥5,422.95 |