
CD40175BM96 | |
|---|---|
DigiKey Part Number | 296-38052-2-ND - Tape & Reel (TR) 296-38052-1-ND - Cut Tape (CT) 296-38052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40175BM96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BM96 Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40175BM | Texas Instruments | 1,247 | 296-32867-5-ND | ¥8.85000 | Parametric Equivalent |
| CD40175BM96 | Texas Instruments | 517 | 296-38052-1-ND | ¥4.30000 | Parametric Equivalent |
| CD40175BMT | Texas Instruments | 500 | 296-CD40175BMTTR-ND | ¥4.77908 | Parametric Equivalent |
| MC14175BDR2G | onsemi | 1,698 | MC14175BDR2GOSCT-ND | ¥4.88000 | Direct |
| NLV14175BDR2G | onsemi | 2,500 | 488-NLV14175BDR2GCT-ND | ¥4.55000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.99400 | ¥29.94 |
| 25 | ¥2.67960 | ¥66.99 |
| 100 | ¥2.32970 | ¥232.97 |
| 250 | ¥2.16244 | ¥540.61 |
| 500 | ¥2.06188 | ¥1,030.94 |
| 1,000 | ¥1.99919 | ¥1,999.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.89168 | ¥4,729.20 |
| 5,000 | ¥1.83900 | ¥9,195.00 |
| 7,500 | ¥1.81260 | ¥13,594.50 |
| 12,500 | ¥1.78337 | ¥22,292.12 |
| 17,500 | ¥1.76628 | ¥30,909.90 |
| 25,000 | ¥1.74985 | ¥43,746.25 |


