
CD40175BMT | |
|---|---|
DigiKey Part Number | 296-CD40175BMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40175BMT |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BMT Models |
Category | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14175BDR2G | onsemi | 1,698 | MC14175BDR2GOSCT-ND | ¥4.88000 | Direct |
| NLV14175BDR2G | onsemi | 2,500 | 488-NLV14175BDR2GCT-ND | ¥4.55000 | Direct |
| HEF40175BT,653 | Nexperia USA Inc. | 0 | 1727-HEF40175BT,653CT-ND | ¥5.13000 | Similar |
| MC14175BDG | onsemi | 897 | MC14175BDGOS-ND | ¥2.88771 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.77908 | ¥1,194.77 |
| 500 | ¥4.58324 | ¥2,291.62 |

