Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

NLV14175BDR2G

DigiKey Part Number
488-NLV14175BDR2GTR-ND - Tape & Reel (TR)
488-NLV14175BDR2GCT-ND - Cut Tape (CT)
488-NLV14175BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14175BDR2G
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV14175BDR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
14 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.17600¥31.76
25¥2.83840¥70.96
100¥2.47110¥247.11
250¥2.29576¥573.94
500¥2.19006¥1,095.03
1,000¥2.12952¥2,129.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.01100¥5,027.50
5,000¥1.95556¥9,777.80
Manufacturers Standard Package