Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC14175BDR2G

DigiKey Part Number
MC14175BDR2GOSTR-ND - Tape & Reel (TR)
MC14175BDR2GOSCT-ND - Cut Tape (CT)
MC14175BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14175BDR2G
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14175BDR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
14 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD40175BMTexas Instruments1,247296-32867-5-ND¥8.85000Direct
CD40175BM96Texas Instruments517296-38052-1-ND¥4.30000Direct
CD40175BMTTexas Instruments500296-CD40175BMTTR-ND¥4.77908Direct
In-Stock: 1,698
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.45700¥34.57
25¥3.09280¥77.32
100¥2.69770¥269.77
250¥2.50844¥627.11
500¥2.39466¥1,197.33
1,000¥2.33826¥2,338.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.20170¥5,504.25
5,000¥2.14200¥10,710.00
Manufacturers Standard Package