Shift Shift Register 2 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4015BM96

DigiKey Part Number
296-25939-2-ND - Tape & Reel (TR)
296-25939-1-ND - Cut Tape (CT)
296-25939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4015BM96
Description
IC SR PUSH-PULL 4BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4015BM96 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14015BDR2Gonsemi397MC14015BDR2GOSCT-ND¥5.02000Direct
HEF4015BT,653Nexperia USA Inc.1,9001727-2147-1-ND¥3.21000Similar
MC14015BDGonsemi33MC14015BDGOS-ND¥5.02000Similar
In-Stock: 1,626
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
10¥3.75700¥37.57
25¥3.36720¥84.18
100¥2.93600¥293.60
250¥2.73028¥682.57
500¥2.60648¥1,303.24
1,000¥2.54582¥2,545.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.39664¥5,991.60
5,000¥2.33172¥11,658.60
7,500¥2.29921¥17,244.08
12,500¥2.26318¥28,289.75
17,500¥2.24212¥39,237.10
25,000¥2.22187¥55,546.75
Manufacturers Standard Package