CD40103BPW | |
---|---|
DigiKey Part Number | 296-32857-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40103BPW |
Description | IC BINARY COUNTER 8-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40103BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 2.4 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36800 | ¥103.68 |
90 | ¥8.08622 | ¥727.76 |
270 | ¥7.55837 | ¥2,040.76 |
540 | ¥6.67952 | ¥3,606.94 |
1,080 | ¥5.27336 | ¥5,695.23 |
2,520 | ¥4.92180 | ¥12,402.94 |
5,040 | ¥4.67571 | ¥23,565.58 |