CD4007UBNSR | ||
---|---|---|
DigiKey Part Number | 296-CD4007UBNSRTR-ND - Tape & Reel (TR) 296-CD4007UBNSRCT-ND - Cut Tape (CT) 296-CD4007UBNSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4007UBNSR | |
Description | IC DUAL COMPL PAIR W/INV 14SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Complementary Pair Plus Inverter IC 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4007UBNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.77200 | ¥47.72 |
25 | ¥4.48120 | ¥112.03 |
100 | ¥3.65600 | ¥365.60 |
250 | ¥3.39600 | ¥849.00 |
500 | ¥2.89032 | ¥1,445.16 |
1,000 | ¥2.31229 | ¥2,312.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.78857 | ¥3,577.14 |