CCBTLV3257MPWREP | |
---|---|
DigiKey Part Number | 296-CCBTLV3257MPWREPTR-ND - Tape & Reel (TR) 296-CCBTLV3257MPWREPCT-ND - Cut Tape (CT) 296-CCBTLV3257MPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCBTLV3257MPWREP |
Description | IC FET MULTI/DEMUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FET Multiplexer/Demux 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCBTLV3257MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | FET Multiplexer/Demux | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.16800 | ¥231.68 |
25 | ¥21.90400 | ¥547.60 |
100 | ¥18.98290 | ¥1,898.29 |
250 | ¥18.00920 | ¥4,502.30 |
500 | ¥16.15966 | ¥8,079.83 |
1,000 | ¥13.62872 | ¥13,628.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.94726 | ¥25,894.52 |
6,000 | ¥12.46051 | ¥74,763.06 |