CC430F5137IRGZT | ||
---|---|---|
DigiKey Part Number | 296-38903-2-ND - Tape & Reel (TR) 296-38903-1-ND - Cut Tape (CT) 296-38903-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC430F5137IRGZT | |
Description | IC RF TXRX+MCU ISM<1GHZ 48VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC430F5137IRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, ASK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 13dBm | |
Sensitivity | -117dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15mA ~ 18.5mA | |
Current - Transmitting | 15mA ~ 36mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.14000 | ¥74.14 |
10 | ¥67.99800 | ¥679.98 |
25 | ¥61.81280 | ¥1,545.32 |
100 | ¥55.63250 | ¥5,563.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.99620 | ¥12,749.05 |
500 | ¥46.36010 | ¥23,180.05 |
750 | ¥44.81472 | ¥33,611.04 |
1,250 | ¥41.72410 | ¥52,155.12 |