CC3220MODSF12MOBR | ||
---|---|---|
DigiKey Part Number | 296-46989-2-ND - Tape & Reel (TR) 296-46989-1-ND - Cut Tape (CT) 296-46989-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC3220MODSF12MOBR | |
Description | IC RF TXRX+MCU WIFI 63SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | CC3220MODSF12MOBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 223mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-SMD Module | |
Supplier Device Package | 63-QFM (20.5x17.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.09000 | ¥153.09 |
10 | ¥138.48500 | ¥1,384.85 |
25 | ¥127.55360 | ¥3,188.84 |
100 | ¥116.62070 | ¥11,662.07 |
250 | ¥109.33232 | ¥27,333.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥98.39905 | ¥73,799.29 |