BQ28Z610DRZR | ||
---|---|---|
DigiKey Part Number | 296-43369-2-ND - Tape & Reel (TR) 296-43369-1-ND - Cut Tape (CT) 296-43369-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ28Z610DRZR | |
Description | IC BATT GAS GAUGE LIION 12SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ28Z610DRZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.24300 | ¥352.43 |
25 | ¥33.32000 | ¥833.00 |
100 | ¥28.87640 | ¥2,887.64 |
250 | ¥27.39592 | ¥6,848.98 |
500 | ¥24.58206 | ¥12,291.03 |
1,000 | ¥20.73189 | ¥20,731.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.69532 | ¥59,085.96 |