BQ78Z100DRZT | |
---|---|
DigiKey Part Number | 296-42996-2-ND - Tape & Reel (TR) 296-42996-1-ND - Cut Tape (CT) 296-42996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ78Z100DRZT |
Description | IC BATT MFUNC LI-ION 1-2CL 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78Z100DRZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥40.99200 | ¥409.92 |
25 | ¥38.75080 | ¥968.77 |
100 | ¥33.58410 | ¥3,358.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.86156 | ¥7,965.39 |
500 | ¥28.58924 | ¥14,294.62 |
1,250 | ¥24.11142 | ¥30,139.27 |
2,500 | ¥22.90585 | ¥57,264.62 |