BQ24765RUVR | ||
---|---|---|
DigiKey Part Number | 296-48896-2-ND - Tape & Reel (TR) 296-48896-1-ND - Cut Tape (CT) 296-48896-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24765RUVR | |
Description | IC BAT CHG MULTCHEM 2-4CL 34VQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Multi-Chemistry 34-VQFN (7x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24765RUVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 8.064A | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 34-VFQFN Exposed Pad | |
Supplier Device Package | 34-VQFN (7x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥54.35400 | ¥543.54 |
25 | ¥51.82400 | ¥1,295.60 |
100 | ¥44.99950 | ¥4,499.95 |
250 | ¥42.97692 | ¥10,744.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.86478 | ¥98,594.34 |