AMC3306M25DWER | ||
---|---|---|
DigiKey Part Number | 296-AMC3306M25DWERTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AMC3306M25DWER | |
Description | 250-MV INPUT, PRECISION REINFORC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Modulator 16 b 78k 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AMC3306M25DWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥48.67117 | ¥97,342.34 |