AMC1211AQDWVQ1 | ||
---|---|---|
DigiKey Part Number | AMC1211AQDWVQ1-ND | |
Manufacturer | ||
Manufacturer Product Number | AMC1211AQDWVQ1 | |
Description | IC ISOLATION 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolation IC 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AMC1211AQDWVQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.66000 | ¥66.66 |
10 | ¥60.25700 | ¥602.57 |
64 | ¥57.45125 | ¥3,676.88 |
128 | ¥49.88461 | ¥6,385.23 |
256 | ¥47.64277 | ¥12,196.55 |
512 | ¥43.43883 | ¥22,240.68 |
1,024 | ¥37.83387 | ¥38,741.88 |