New Product
Isolation Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0211SDR

DigiKey Part Number
296-AMC0211SDRTR-ND - Tape & Reel (TR)
296-AMC0211SDRCT-ND - Cut Tape (CT)
296-AMC0211SDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0211SDR
Description
PRECISION 2.25V-INPUT BASIC ISOL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.8mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
3 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,684
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.74000¥32.74
10¥24.66400¥246.64
25¥22.63680¥565.92
100¥20.41180¥2,041.18
250¥19.35100¥4,837.75
500¥19.16206¥9,581.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.53442¥52,603.26
Manufacturers Standard Package