
AMC0302RDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0302RDWVRTR-ND - Tape & Reel (TR) 296-AMC0302RDWVRCT-ND - Cut Tape (CT) 296-AMC0302RDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0302RDWVR |
Description | PRECISION, +/-250-MV INPUT, REIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 280 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.56000 | ¥28.56 |
| 10 | ¥21.39700 | ¥213.97 |
| 25 | ¥19.60680 | ¥490.17 |
| 100 | ¥17.63620 | ¥1,763.62 |
| 250 | ¥16.69740 | ¥4,174.35 |
| 500 | ¥16.43742 | ¥8,218.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.66542 | ¥15,665.42 |
| 2,000 | ¥15.28197 | ¥30,563.94 |
| 3,000 | ¥15.08987 | ¥45,269.61 |
| 5,000 | ¥14.87716 | ¥74,385.80 |





