New Product
Isolation Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0211SQDRQ1

DigiKey Part Number
296-AMC0211SQDRQ1TR-ND - Tape & Reel (TR)
296-AMC0211SQDRQ1CT-ND - Cut Tape (CT)
296-AMC0211SQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0211SQDRQ1
Description
AUTOMOTIVE PRECISION, 2-V INPUT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.8mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Gain Bandwidth Product
145 kHz
Mounting Type
Surface Mount
Current - Input Bias
3 nA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input Offset
150 µV
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.05000¥38.05
10¥28.77400¥287.74
25¥26.46480¥661.62
100¥23.92380¥2,392.38
250¥22.71160¥5,677.90
500¥22.62886¥11,314.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.63694¥61,910.82
Manufacturers Standard Package