
AMC0211DDR | |
|---|---|
DigiKey Part Number | 296-AMC0211DDRTR-ND - Tape & Reel (TR) 296-AMC0211DDRCT-ND - Cut Tape (CT) 296-AMC0211DDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0211DDR |
Description | PRECISION, 2-V INPUT, BASIC ISOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 6.2mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 3 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.74000 | ¥32.74 |
| 10 | ¥24.66400 | ¥246.64 |
| 25 | ¥22.63680 | ¥565.92 |
| 100 | ¥20.41180 | ¥2,041.18 |
| 250 | ¥19.35100 | ¥4,837.75 |
| 500 | ¥19.16206 | ¥9,581.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.53442 | ¥52,603.26 |




