
AMC0302DDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0302DDWVRTR-ND - Tape & Reel (TR) 296-AMC0302DDWVRCT-ND - Cut Tape (CT) 296-AMC0302DDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0302DDWVR |
Description | PRECISION, +/-50-MV INPUT, REINF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 6.4mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 295 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 4 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.54000 | ¥28.54 |
| 10 | ¥21.38100 | ¥213.81 |
| 25 | ¥19.59160 | ¥489.79 |
| 100 | ¥17.62250 | ¥1,762.25 |
| 250 | ¥16.68440 | ¥4,171.10 |
| 500 | ¥16.42462 | ¥8,212.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.65323 | ¥15,653.23 |
| 2,000 | ¥15.27008 | ¥30,540.16 |
| 3,000 | ¥15.07812 | ¥45,234.36 |
| 5,000 | ¥14.86558 | ¥74,327.90 |




