New Product
Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0300DDWVR

DigiKey Part Number
296-AMC0300DDWVRTR-ND - Tape & Reel (TR)
296-AMC0300DDWVRCT-ND - Cut Tape (CT)
296-AMC0300DDWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0300DDWVR
Description
PRECISION, +/-250-MV INPUT, REIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.4mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.295", 7.50mm Width)
Voltage - Input Offset
10 µV
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.95000¥36.95
10¥27.91100¥279.11
25¥25.66400¥641.60
100¥23.18590¥2,318.59
250¥22.00544¥5,501.36
500¥21.89950¥10,949.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.65323¥15,653.23
2,000¥15.27008¥30,540.16
3,000¥15.07812¥45,234.36
5,000¥14.86558¥74,327.90
Manufacturers Standard Package