
AMC0330DDWVR | |
|---|---|
DigiKey Part Number | 296-AMC0330DDWVRTR-ND - Tape & Reel (TR) 296-AMC0330DDWVRCT-ND - Cut Tape (CT) 296-AMC0330DDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0330DDWVR |
Description | 1V-INPUT REINFORCED ISOLATED AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 6.2mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 3 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.98000 | ¥36.98 |
| 10 | ¥27.93300 | ¥279.33 |
| 25 | ¥25.68400 | ¥642.10 |
| 100 | ¥23.20400 | ¥2,320.40 |
| 250 | ¥22.02256 | ¥5,505.64 |
| 500 | ¥21.91656 | ¥10,958.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.72432 | ¥20,724.32 |
| 2,000 | ¥20.24190 | ¥40,483.80 |
| 3,000 | ¥20.00024 | ¥60,000.72 |




