New Product
Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0230DDR

DigiKey Part Number
296-AMC0230DDRTR-ND - Tape & Reel (TR)
296-AMC0230DDRCT-ND - Cut Tape (CT)
296-AMC0230DDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0230DDR
Description
PRECISION, +/-1-V INPUT, BASIC I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.2mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
3 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.77000¥32.77
10¥24.68300¥246.83
25¥22.65440¥566.36
100¥20.42770¥2,042.77
250¥19.36608¥4,841.52
500¥19.17700¥9,588.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.54809¥52,644.27
Manufacturers Standard Package