AM6254ASGGHAALW | ||
---|---|---|
DigiKey Part Number | 296-AM6254ASGGHAALW-ND | |
Manufacturer | ||
Manufacturer Product Number | AM6254ASGGHAALW | |
Description | HUMAN-MACHINE-INTERACTION SOC WI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1GHz 425-FCCSP (13x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 425-VFBGA, FCCSPBGA | |
Supplier Device Package | 425-FCCSP (13x13) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.59000 | ¥179.59 |
10 | ¥165.63700 | ¥1,656.37 |
25 | ¥158.19680 | ¥3,954.92 |
119 | ¥141.44622 | ¥16,832.10 |
238 | ¥134.93248 | ¥32,113.93 |
476 | ¥128.41853 | ¥61,127.22 |