AM3354BZCZ80 | ||
---|---|---|
DigiKey Part Number | 296-36201-5-ND | |
Manufacturer | ||
Manufacturer Product Number | AM3354BZCZ80 | |
Description | IC MPU SITARA 800MHZ 324NFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 324-NFBGA (15x15) | |
Datasheet | Datasheet | |
EDA/CAD Models | AM3354BZCZ80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-NFBGA (15x15) | |
Additional Interfaces | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Blog~Smart robots coming soon to a cubicle or kitchen near you |
Video File | Enabling the next-generation of industrial robots |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Wafer Fab Site 26/Mar/2024 |
HTML Datasheet | AM335x Datasheet |
EDA Models | AM3354BZCZ80 Models |
Errata | AM335x Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.69000 | ¥128.69 |
10 | ¥118.29900 | ¥1,182.99 |
25 | ¥113.39240 | ¥2,834.81 |
126 | ¥99.90738 | ¥12,588.33 |
252 | ¥95.00421 | ¥23,941.06 |
504 | ¥88.87490 | ¥44,792.95 |
Attribute | Description |
---|---|
Other Names | -296-36201-5-ND 2156-AM3354BZCZ80 AM3354BZCZ80-ND 296-36201-5 |
Standard Package | 126 |