AM2632COKFHAZCZR | ||
---|---|---|
DigiKey Part Number | 296-AM2632COKFHAZCZRTR-ND - Tape & Reel (TR) 296-AM2632COKFHAZCZRCT-ND - Cut Tape (CT) 296-AM2632COKFHAZCZRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM2632COKFHAZCZR | |
Description | IC MCU 32BIT 256KB TCM 324LFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Dual-Core | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.72000 | ¥161.72 |
10 | ¥148.63000 | ¥1,486.30 |
25 | ¥142.47160 | ¥3,561.79 |
100 | ¥125.52750 | ¥12,552.75 |
250 | ¥119.36688 | ¥29,841.72 |
500 | ¥111.66584 | ¥55,832.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥102.42450 | ¥102,424.50 |