AM2432BSFFHIALXR | ||
---|---|---|
DigiKey Part Number | 296-AM2432BSFFHIALXRTR-ND - Tape & Reel (TR) 296-AM2432BSFFHIALXRCT-ND - Cut Tape (CT) 296-AM2432BSFFHIALXRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM2432BSFFHIALXR | |
Description | IC MCU 32BIT 256KB TCM 293VFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-R5F | |
Core Size | 32-Bit Tri-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 148 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 293-FC/CSP (11x11) | |
Package / Case | 293-VFBGA, FCCSPBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.47000 | ¥167.47 |
10 | ¥154.46700 | ¥1,544.67 |
25 | ¥147.52200 | ¥3,688.05 |
100 | ¥131.90290 | ¥13,190.29 |
250 | ¥125.82828 | ¥31,457.07 |
500 | ¥119.75402 | ¥59,877.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥112.81170 | ¥112,811.70 |