
AM2434BSFFHIALXR | |
|---|---|
DigiKey Part Number | 296-AM2434BSFFHIALXRTR-ND - Tape & Reel (TR) 296-AM2434BSFFHIALXRCT-ND - Cut Tape (CT) 296-AM2434BSFFHIALXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2434BSFFHIALXR |
Description | QUAD-CORE ARM CORTEX-R5F-BASED M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 5-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type Tightly Coupled Memory (TCM) |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Part Status Active | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M4F, ARM® Cortex®-R5F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 400MHz, 800MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | Supplier Device Package 293-FC/CSP (11x11) |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Package / Case 293-VFBGA, FCCSPBGA |
Number of I/O 148 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.04000 | ¥256.04 |
| 10 | ¥206.89900 | ¥2,068.99 |
| 25 | ¥194.62960 | ¥4,865.74 |
| 100 | ¥184.31750 | ¥18,431.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥167.65921 | ¥167,659.21 |










