
AMC0106M05DENR | |
|---|---|
DigiKey Part Number | 296-AMC0106M05DENRTR-ND - Tape & Reel (TR) 296-AMC0106M05DENRCT-ND - Cut Tape (CT) 296-AMC0106M05DENRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0106M05DENR |
Description | IC DAS/ADC/DAC SPECIAL 8-VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 78k Serial 8-VSON (3.5x2.7) |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-VDFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 8-VSON (3.5x2.7) |
Sampling Rate (Per Second) 78k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 5 | ¥18.32600 | ¥91.63 |
| 10 | ¥17.48300 | ¥174.83 |
| 25 | ¥16.48040 | ¥412.01 |
| 50 | ¥15.79240 | ¥789.62 |
| 100 | ¥15.16220 | ¥1,516.22 |
| 500 | ¥13.89624 | ¥6,948.12 |
| 1,000 | ¥13.42493 | ¥13,424.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.05375 | ¥60,268.75 |











