
ADS8867IDRCT | |
|---|---|
DigiKey Part Number | 296-37262-2-ND - Tape & Reel (TR) 296-37262-1-ND - Cut Tape (CT) 296-37262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8867IDRCT |
Description | IC ADC 16BIT 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8867IDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.29000 | ¥70.29 |
| 10 | ¥54.48900 | ¥544.89 |
| 25 | ¥50.53800 | ¥1,263.45 |
| 100 | ¥46.19560 | ¥4,619.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥44.12504 | ¥11,031.26 |
| 500 | ¥42.87698 | ¥21,438.49 |
| 750 | ¥42.25201 | ¥31,689.01 |
| 1,250 | ¥41.55984 | ¥51,949.80 |
| 1,750 | ¥41.15503 | ¥72,021.30 |











