
ADS7881IRGZR | |
|---|---|
DigiKey Part Number | 296-ADS7881IRGZRTR-ND - Tape & Reel (TR) 296-ADS7881IRGZRCT-ND - Cut Tape (CT) 296-ADS7881IRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7881IRGZR |
Description | IC ADC 12BIT SAR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7881IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.27000 | ¥181.27 |
| 10 | ¥145.06600 | ¥1,450.66 |
| 25 | ¥136.03200 | ¥3,400.80 |
| 100 | ¥126.10100 | ¥12,610.10 |
| 250 | ¥121.36764 | ¥30,341.91 |
| 500 | ¥118.51444 | ¥59,257.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥113.68803 | ¥284,220.08 |


