
ADS131M08EVM | |
|---|---|
DigiKey Part Number | 296-ADS131M08EVM-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | ADS131M08EVM |
Description | ADS131M08EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS131M08 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 32k |
Manufacturer Texas Instruments | Data Interface Serial, SPI |
Packaging Box | Power (Typ) @ Conditions 21.5mW @ 32kSPS |
Part Status Active | Utilized IC / Part ADS131M08 |
Number of A/D Converters 8 | Contents Board(s), Cable(s) |
Number of Bits 24 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,797.67000 | ¥2,797.67 |











