

ADS1232REF | |
|---|---|
DigiKey Part Number | 296-20803-ND |
Manufacturer | |
Manufacturer Product Number | ADS1232REF |
Description | EVALUATION MODULE FOR ADS1232 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1232 - 24 Bit 80 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±2.5V |
Packaging Box | Power (Typ) @ Conditions 7.1mW @ 5V |
Part Status Active | Utilized IC / Part ADS1232 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 80 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,350.03000 | ¥2,350.03 |







