



ADS131M08MET-EVM | |
|---|---|
DigiKey Part Number | 296-ADS131M08MET-EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS131M08MET-EVM |
Description | ADS131M08 METROLOGY EVALUATION M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS131M08 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part ADS131M08 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,786.57000 | ¥2,786.57 |


