ADS131E08EVM-PDK | ||
---|---|---|
DigiKey Part Number | 296-34959-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS131E08EVM-PDK | |
Description | KIT PERFORMANCE DEMO ADS131E08 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ADS131E08 Analog Front End (AFE) Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | ADS131E08 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,549.97000 | ¥2,549.97 |