ADS1217IPFBR | ||
---|---|---|
DigiKey Part Number | 296-ADS1217IPFBRTR-ND - Tape & Reel (TR) 296-ADS1217IPFBRCT-ND - Cut Tape (CT) 296-ADS1217IPFBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS1217IPFBR | |
Description | IC ADC 24BIT SIGMA-DELTA 48TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1217IPFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 780 | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.97000 | ¥150.97 |
10 | ¥138.72200 | ¥1,387.22 |
25 | ¥132.97520 | ¥3,324.38 |
100 | ¥117.16220 | ¥11,716.22 |
250 | ¥111.41168 | ¥27,852.92 |
500 | ¥104.22390 | ¥52,111.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥92.00450 | ¥184,009.00 |