ADC122S625CIMM/NOPB | ||
---|---|---|
DigiKey Part Number | ADC122S625CIMM/NOPBTR-ND - Tape & Reel (TR) ADC122S625CIMM/NOPBCT-ND - Cut Tape (CT) ADC122S625CIMM/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC122S625CIMM/NOPB | |
Description | IC ADC 12BIT SAR 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC122S625CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.48800 | ¥454.88 |
25 | ¥43.37480 | ¥1,084.37 |
100 | ¥37.66120 | ¥3,766.12 |
250 | ¥37.25008 | ¥9,312.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.24991 | ¥37,249.91 |